Catu General PPE Combination Kit Containing 5 x AL-201/1, 5 x AP-467, 5 x MP-635/10-D, 5 x MP-635/15-D, AL-204, AL-205,
- RS 제품 번호:
- 286-1628
- 제조사 부품 번호:
- KIT18510BR2
- 제조업체:
- Catu
Subtotal (1 unit)*
₩2,710,980.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,710,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-1628
- 제조사 부품 번호:
- KIT18510BR2
- 제조업체:
- Catu
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Catu | |
| Product Type | PPE Combination Kit | |
| Kit Contents | 5 x AL-201/1, 5 x AP-467, 5 x MP-635/10-D, 5 x MP-635/15-D, AL-204, AL-205, AL-240-Z, CG-10-C, DX-02001, DX-02004, DX-02007, KIT-25, MO-185-BLM, MP-11/16, MP-123, MP-19-LOT, MS-124/2 | |
| Protection Type | General | |
| Standards/Approvals | NF C18-510, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Catu | ||
Product Type PPE Combination Kit | ||
Kit Contents 5 x AL-201/1, 5 x AP-467, 5 x MP-635/10-D, 5 x MP-635/15-D, AL-204, AL-205, AL-240-Z, CG-10-C, DX-02001, DX-02004, DX-02007, KIT-25, MO-185-BLM, MP-11/16, MP-123, MP-19-LOT, MS-124/2 | ||
Protection Type General | ||
Standards/Approvals NF C18-510, RoHS | ||
- COO (Country of Origin):
- FR
The Catu Low-Voltage (LV) Protection Kit, compliant with the NF C18-510 standard, designed for individuals with BR, BE, and B2 testing authorizations. The kit includes a helmet with an integrated retractable face shield for added safety during electrical work.
Protection Kit for Low-Voltage (LV) Electrical Work
This KIT contains :
MO-185-BLM, MS-124/2, CG-10-C, MP-11/16, DX-02001, DX-02004, DX-02007, 5 x AL-201/1, AL-204, AL-205, 5 x AP-467, AL-240-Z, KIT-25, MP-19-LOT, 5 x MP-635/10-D, 5 x MP-635/15-D, MP-123
one according to model.
1 pair of insulated gloves, Wellfit finish. 1000 V CG-10-C
1 pair of cotton undergloves CG-80-H.
1 pair of siliconised leather overgloves for mechanical protection CG-981-10.
1 helmet with integrated face shield MO-185 with storage bag M-87384
1 LED headlamp for helmet - MS-124/2
1 MS-917 voltage detector (supplied with storage pouch) with Set of 2 touch points DX-02001, Set of 2 jumper cables DX-02004, Set of 2 HPC 1A fuses DX-02007
1 class 0 insulating mat (0.60 x 1 m) MP-11/16
1 set of condemners for circuit breakers (x 5) - AL-201/1
1 condemnor for circuit breaker (moulded case) - AL-204
1 multiple condemnor + 2 m cord - AL-205
1 set of lockout tags AP-467
padlock (Ø 4mm + random key) - AL-240-Z
1 LIMITE DE LA ZONE DE Travail warning banner
1 set of 10 insulated tools - KIT-25
1 Set of electrician's tapes - MP-19-LOT
1 insulating sheet with velcro, 360 x 660mm MP-123
1 set of 60 mm insulating caps (x 5) -MP-635/10-D
1 set of insulating caps 100 mm (x5) - MP-635/15-D
관련된 링크들
- Catu General PPE Combination Kit Containing AL-201/11, AL-43, AP-467, CG-10-C, CG-80-H, CG-981-10, KIT-25, M-87384,
- Catu General PPE Combination Kit Containing CG-05-C, KIT-24, MO-286, MP-123, MP-19-LOT, MS-917
- Catu General PPE Combination Kit Containing 99-8487, AL-201-C/1, AP-467, CG-10-C, CG-80-H, MO-11000, MS-917-BS
- Catu General PPE Combination Kit Containing 99-8487, AL-201-C/1, AP-467, CG-10-C, CG-80-H, MO-286, MS-917-BS
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09 Electrician face shield
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09, Electrician face shield
- Yansport PPE Combination Kit
- JSP General PPE Combination Kit Containing Replacement Filter x 10