DeWALT DCB184P2-XJ 5 Ah 18V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery

Subtotal (1 Box of 2 units)*

₩437,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 180 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩437,120.00₩218,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6366
제조사 부품 번호:
DCB184P2-XJ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Product Type

Power Tool Battery Pack

Battery Type

Li-ion Rechargeable Battery

Voltage

18V

Battery Capacity

5Ah

For Use With

18V XR 5Ah Battery

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CZ

Stanley Power Tool Battery Pack, 5Ah Capacity, 18V Voltage - DCB184P2-XJ


This power-tool battery pack is a rechargeable 18V Li‑Ion unit designed to supply prolonged run-time to Cordless tools used in industrial and workshop settings. It is intended as a high-capacity spare or starter pack for professionals who require sustained output for repetitive tasks and mobile applications.

Features & Benefits


• 5Ah capacity delivers extended run-time per charge
• XR Li‑Ion chemistry offers consistent discharge performance
• Protection circuitry prevents overheating, overload and deep discharge
• LED state indicator aids pack charge management
• Lightweight form provides 5Ah power without a marked weight increase

**Applications**


• Suitable for powering Cordless drills during prolonged installation work
• Ideal for on-site electrical fault-finding requiring sustained tool use
• Used with 18V XR Cordless saws for repetitive cutting tasks
• Can be used for robotics maintenance where portable power is needed
• Used for mechanical assembly operations requiring extended battery life

How does the pack communicate remaining charge to the user?


The built‑in LED state indicator displays the current charge level to help schedule recharging.

What measures protect the pack during heavy usage?


Internal electronics provide protection against overheating, overcurrent events and deep discharge to preserve cell condition.

Is the battery compatible with existing 18V tool systems?


It is designed for use with 18V XR Li‑Ion Cordless tools and will operate with compatible platforms.

What physical weight should users expect when handling the pack?


The pack weighs 0.62 kg, facilitating prolonged handheld operations without excessive fatigue.

관련된 링크들