Bosch 1.600.A03.73U 8 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- RS 제품 번호:
- 870-806
- 제조사 부품 번호:
- 1.600.A03.73U
- 제조업체:
- Bosch
N
Subtotal (1 unit)*
₩1,569,896.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,569,896.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-806
- 제조사 부품 번호:
- 1.600.A03.73U
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Battery Pack | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Battery Capacity | 8Ah | |
| For Use With | Multi Brand Battery Alliance AMPShare | |
| Battery Size | Li-ion 21700 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Battery Pack | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Battery Capacity 8Ah | ||
For Use With Multi Brand Battery Alliance AMPShare | ||
Battery Size Li-ion 21700 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bosch battery starter set, designed for professionals in trade and industry, ensuring reliability and efficiency for demanding tasks.
Extreme runtime ensuring exceptional continuous performance in rigorous tasks
High-power tabless cells provide reduced inner resistance, delivering maximum power of up to 2400 W
Ultra-fast charging enables complete charge of the EXBA18V-80 battery in just 39 minutes using a 16A charging current
One battery fits all, compatible with the Bosch Professional 18V System and the multi-brand battery alliance AMPShare
관련된 링크들
- Bosch 1.600.A03.73G 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73H 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6ZB 8 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6YW 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6ZM 15 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
