Leica 842427 5.2 Ah 3.6V Battery Pack, For Use With The Lino Series of Laser Level
- RS 제품 번호:
- 747-270
- 제조사 부품 번호:
- 842427
- 제조업체:
- Leica
Subtotal (1 unit)*
₩214,688.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩214,688.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 747-270
- 제조사 부품 번호:
- 842427
- 제조업체:
- Leica
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Leica | |
| Product Type | Battery Pack | |
| Battery Type | Lithium-ion | |
| Voltage | 3.6V | |
| Battery Capacity | 5.2Ah | |
| For Use With | The Lino Series of Laser Level | |
| 모두 선택 | ||
|---|---|---|
브랜드 Leica | ||
Product Type Battery Pack | ||
Battery Type Lithium-ion | ||
Voltage 3.6V | ||
Battery Capacity 5.2Ah | ||
For Use With The Lino Series of Laser Level | ||
- COO (Country of Origin):
- CN
The Leica Li-ion Battery Pack is an essential power solution designed specifically for the Lino series of laser levels. This Advanced battery pack ensures high performance and reliability, enhancing the usability of your laser equipment during projects. With a capacity of 3.6V and 5.2 Ah, it provides a consistent power supply, enabling extended usage without interruptions. The battery pack is an integral asset for professionals seeking to maximise their productivity and efficiency while working on various tasks that require precise alignment and measuring. Designed to meet rigorous standards, this battery pack helps you maintain the functionality of your laser tools, ensuring continual performance and convenience on the job site.
Li-ion technology delivers efficient and reliable power
Designed specifically for compatibility with the Lino series
Standard output of 3.6V for consistent energy delivery
Features a substantial capacity of 5.2 Ah for extended operation
Supplies 3A / 18.7 Wh to support demanding tasks
DC Power Supply at 5.0V / 2.0A for quick recharging capabilities
Art. No. 842427 ensures easy identification and compatibility
관련된 링크들
- Leica LINO Battery Charger For, Li-ion with Multiplug plug Lithium-ion
- Leica Tripod, 975728 Tripod, For Use With Lino Line Lasers
- Saft 4.8 V NiCd Rechargeable Battery Pack, 4 Ah - Pack of 1
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 5 Ah - Pack of 1
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 3 Ah - Pack of 1
- Leica Laser Measure Target Plate, Corner Target Plate Target Plate, For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate, Floor Target Plate Target Plate, For Use With Leica Laser Measurement Device
- RS PRO 7.2 V Lithium-ion Rechargeable Battery Pack, 7 Ah - Pack of 1
