STMicroelectronics IPS1025HTR-32 High Side Power Switch IC 24-Pin, PowerSSO-24
- RS 제품 번호:
- 249-6726
- 제조사 부품 번호:
- IPS1025HTR-32
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-6726
- 제조사 부품 번호:
- IPS1025HTR-32
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 15mΩ | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Package Type | PowerSSO-24 | |
| Maximum Supply Voltage | 60V | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 5.6A | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.5mm | |
| Height | 2.47mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4 | |
| Width | 7.6mm | |
| Series | IPS1025H | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 15mΩ | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Package Type PowerSSO-24 | ||
Maximum Supply Voltage 60V | ||
Pin Count 24 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 5.6A | ||
Minimum Operating Temperature -40°C | ||
Length 10.5mm | ||
Height 2.47mm | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4 | ||
Width 7.6mm | ||
Series IPS1025H | ||
Automotive Standard No | ||
The STMicroelectronics single high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground with overload event diagnostic pin over-temperature event diagnostic pin.
8 V to 60 V operating supply voltage range
Fast demagnetization of inductive loads
Output overload and over-temperature protections
Case over-temperature protection
Ground disconnection protection
Package Power SSO-24
관련된 링크들
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS2050HTR High Side, High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS2050HTR-32 High Side, High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS1025HFTR High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side, High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS1025HFQ High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC