RS Better World

Schneider Electric Power Relay, 48V ac Coil, 5A Switching Current, 2 CO

Subtotal (1 unit)*

₩19,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
922-1773
Distrelec 제품 번호:
303-02-856
제조사 부품 번호:
RXG23E7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Relay

Coil Voltage

48V ac

Contact Configuration

2 CO

Series

Harmony Relay RXG

Terminal Type

Plug-In

Switching Current

5A

Switching DC Voltage

30V dc

Switching AC Voltage

250V

Switching Power

1.3kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

1.1kΩ

Coil Power

820mW

Height

30.6mm

Length

13mm

Width

37.1mm

Standards/Approvals

CE, CSA

Better World Product

Yes

Contact Material

Silver Alloy

Better World Claim

Designed for Disassembly

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Schneider Electric RXG23E7


This Harmony RXG plug-in relay socket has a coil control voltage of 48V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0

Zelio RXG Interface Relays


The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy

Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-

10 A relays with 1CO contact and 5 A relays with 2CO contacts.

Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.

Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.

A plastic maintaining clamp is supplied together for all RXG sockets.

Clip-in legends for all RXG and RSB sockets.

관련된 링크들