RS Better World
Schneider Electric Power Relay, 12V dc Coil, 5A Switching Current, 2 CO
- RS 제품 번호:
- 922-1732
- Distrelec 제품 번호:
- 303-02-838
- 제조사 부품 번호:
- RXG21JD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩13,940.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 922-1732
- Distrelec 제품 번호:
- 303-02-838
- 제조사 부품 번호:
- RXG21JD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2 CO | |
| Series | Harmony Relay RXG | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching Power | 1.3kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V | |
| Coil Resistance | 270Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 37.1mm | |
| Standards/Approvals | CE, CSA | |
| Length | 13mm | |
| Coil Power | 530mW | |
| Height | 30.6mm | |
| Better World Claim | Designed for Disassembly | |
| Contact Material | Silver Alloy | |
| Better World Product | Yes | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2 CO | ||
Series Harmony Relay RXG | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching Power 1.3kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V | ||
Coil Resistance 270Ω | ||
Maximum Operating Temperature 70°C | ||
Width 37.1mm | ||
Standards/Approvals CE, CSA | ||
Length 13mm | ||
Coil Power 530mW | ||
Height 30.6mm | ||
Better World Claim Designed for Disassembly | ||
Contact Material Silver Alloy | ||
Better World Product Yes | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Schneider Electric RXG21JD
This Harmony RXG plug-in relay socket has a coil control voltage of 12V DC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers a lockable test button. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
관련된 링크들
- Schneider Electric Power Relay, 120V ac Coil, 5A Switching Current, 2 CO
- Schneider Electric Power Relay, 48V ac Coil, 5A Switching Current, 2 CO
- Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, 2 CO
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, 1 CO
- Schneider Electric Power Relay, 48V dc Coil, 5A Switching Current, 2 CO
- Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 230V ac Coil, 5A Switching Current, 2 CO
- Schneider Electric Power Relay, 220V ac Coil, 5A Switching Current, 2 CO