Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 884-1492
- Distrelec 제품 번호:
- 302-15-518
- 제조사 부품 번호:
- RXM3AB1JD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩13,300.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-1492
- Distrelec 제품 번호:
- 302-15-518
- 제조사 부품 번호:
- RXM3AB1JD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 160Ω | |
| Height | 27mm | |
| Width | 47.7mm | |
| Standards/Approvals | CSA, CE | |
| Coil Power | 900mW | |
| Length | 21mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 160Ω | ||
Height 27mm | ||
Width 47.7mm | ||
Standards/Approvals CSA, CE | ||
Coil Power 900mW | ||
Length 21mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric RXM3AB1JD
This Harmony RXM miniature plug-in relay has a coil control voltage of 12V DC and has 3 changeover contacts 3PDT (triple pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and mechanical indicator for contact status. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. 0 The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts. 0 0
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
관련된 링크들
- Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 12V dc Coil, 8A Switching Current, 4PDT
- Schneider Electric Power Relay, 12V dc Coil, 3A Switching Current, 4PDT
- Schneider Electric Power Relay, 48V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 120V ac Coil, 10A Switching Current, 3PDT