Schneider Electric Power Relay, 48V dc Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 884-1486
- 제조사 부품 번호:
- RXM3AB1ED
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩12,700.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-1486
- 제조사 부품 번호:
- RXM3AB1ED
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 2.6kΩ | |
| Length | 21mm | |
| Width | 47.7mm | |
| Coil Power | 900mW | |
| Height | 27mm | |
| Standards/Approvals | CSA, CE | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 2.6kΩ | ||
Length 21mm | ||
Width 47.7mm | ||
Coil Power 900mW | ||
Height 27mm | ||
Standards/Approvals CSA, CE | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
관련된 링크들
- Schneider Electric Power Relay, 48V dc Coil, 8A Switching Current, 4PDT
- Schneider Electric Power Relay, 48V dc Coil, 3A Switching Current, 4PDT
- Schneider Electric Power Relay, 48V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 48V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 48V ac Coil, 3A Switching Current, 4PDT
- Schneider Electric Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, 3PDT