Schneider Electric Power Relay, 110V dc Coil, 12A Switching Current, DPDT
- RS 제품 번호:
- 884-1446
- Distrelec 제품 번호:
- 302-15-511
- 제조사 부품 번호:
- RXM2AB2FD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩15,240.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-1446
- Distrelec 제품 번호:
- 302-15-511
- 제조사 부품 번호:
- RXM2AB2FD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 13.4kΩ | |
| Maximum Operating Temperature | 55°C | |
| Width | 47.7mm | |
| Standards/Approvals | CSA, CE | |
| Length | 21mm | |
| Height | 27mm | |
| Coil Power | 900mW | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching AC Voltage 250V ac | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 13.4kΩ | ||
Maximum Operating Temperature 55°C | ||
Width 47.7mm | ||
Standards/Approvals CSA, CE | ||
Length 21mm | ||
Height 27mm | ||
Coil Power 900mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric RXM2AB2FD
RXM miniature relays are part of Harmony Electromechanical Relays. This is a plug in relay to be mounted on a RXZE socket. It is a 2 C/O relay with current rating of 12A, control circuit voltage of 110 V DC. It also offers one-step loackable test button and mechanical indicator for contact status. The testbutton is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the testbutton, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts.
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
관련된 링크들
- Schneider Electric Power Relay, 110V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 110V dc Coil, 8A Switching Current, 4PDT
- Schneider Electric Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 48V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 230V ac Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 24V ac Coil, 12A Switching Current, DPDT