Schneider Electric Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- RS 제품 번호:
- 852-6884
- 제조사 부품 번호:
- RXG25B7
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩20,320.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 852-6884
- 제조사 부품 번호:
- RXG25B7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Series | Harmony Relay RXG | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.3kVA | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 260Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA | |
| Width | 30.8mm | |
| Height | 29mm | |
| Coil Power | 820mW | |
| Length | 13mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Series Harmony Relay RXG | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.3kVA | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 260Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA | ||
Width 30.8mm | ||
Height 29mm | ||
Coil Power 820mW | ||
Length 13mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Schneider Electric RXG25B7
This Harmony RXG plug-in relay socket has a coil control voltage of 24V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
관련된 링크들
- Schneider Electric Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Schneider Electric Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- Schneider Electric Power Relay, 230V ac Coil, 5A Switching Current, DPDT
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 110V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 24V ac Coil, 10A Switching Current, SPDT