Schneider Electric Power Relay, 230V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

₩17,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
852-6888
제조사 부품 번호:
RXG25P7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPDT

Series

Harmony Relay RXG

Terminal Type

Plug-In

Switching Current

5A

Switching Power

1.3kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

23.5kΩ

Standards/Approvals

CE, CSA

Length

13mm

Coil Power

820mW

Width

30.8mm

Height

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Schneider Electric RXG25P7


This Harmony RXG plug-in relay socket has a coil control voltage of 230V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0

Zelio RXG Interface Relays


The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy

Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-

10 A relays with 1CO contact and 5 A relays with 2CO contacts.

Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.

Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.

A plastic maintaining clamp is supplied together for all RXG sockets.

Clip-in legends for all RXG and RSB sockets.

관련된 링크들