Turck Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

₩79,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 62 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩79,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-3808
제조사 부품 번호:
C7-A20FX/024VDC
제조업체:
Turck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Turck

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Series

C7-A20

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

220V dc

Switching AC Voltage

220V ac

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

594Ω

Height

37.5mm

Standards/Approvals

RoHS, CE

Coil Power

1W

Width

28mm

Length

21mm

Contact Material

Silver Alloy

Turck Power Relay, 24V DC Coil Voltage, Plug-In Terminal - C7-A20 Series - C7-A20FX/024VDC


Get charged up for a reliable switching solution with this power relay from Turck. You can use it to switch circuits on and off at voltages up to 250V AC or 220V DC, making it a versatile piece of kit. It has a plug-in design, so you won't need to waste any time integrating it into your setup. A long mechanical lifespan of 20 million operations means it's built to last.

Features & Benefits


• DPDT contact configuration lets you switch two circuits simultaneously

• Operates at extreme temperatures between -40°C and +70°C for use in harsh environments

• Silver-nickel contacts are highly conductive and corrosion-resistant for reliable switching

• Compact dimensions of 71 (H) x 35 (W) x 35mm (D) won't add a lot of bulk to your setup

• Testing button for easy troubleshooting

Applications


• Manufacturing facilities

• Power plants

• Aerospace engineering

Is this power relay latching or non-latching?


It's a non-latching relay, meaning that its contacts return to their resting state when de-energised. This makes it useful for momentary actions like controlling machine movements and motors.

관련된 링크들