Turck Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

₩59,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-3420
제조사 부품 번호:
C10-A10FX/024VDC
제조업체:
Turck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Turck

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Series

C10-A10

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching Power

2.5kVA

Coil Resistance

742Ω

Maximum Operating Temperature

70°C

Width

12.5mm

Coil Power

700mW

Standards/Approvals

CSA, CE

Length

28.8mm

Height

35.4mm

Contact Material

Silver Alloy

Turck Power Relay, 700mW Coil Power, 10A Switching Current - C10-A10 Series - C10-A10FX/024VDC


Achieve complete control over your circuits with this power relay from Turck. It's designed to regulate the flow of power in an electrical loop. As the device's coil needs just 700mW to operate, it's an energy-efficient option that's suitable for low-power applications. Silver alloy contacts offer good electrical conductivity and resistance to corrosion, ensuring reliable switching performance. For straightforward set-up without the fuss of soldering, this component features plug-in mounting. Thanks to a mechanical lifespan of 20 million operations, you can trust this workhorse to stick around for the long term.

Features & Benefits


• Works in extreme environments, thanks to a wide operating temperature range between -40°C and +70°C

• IP40 rating indicates it's finger-safe and protected from tools and wires larger than 1mm in size

• Compact dimensions of 28.8 (L) x 12.5 (W) x 35.4mm (H) make it a good fit for tight installations

Applications


• Industrial automation

• Robotics systems

• Power plants

• Wind turbines

What type of contact configuration does this power relay have?


It has an SPDT contact configuration, which means that the relay has one common terminal connected to two separate output terminals. This allows it to control two circuits or devices, making it a versatile piece of kit.

관련된 링크들