Omron Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

₩51,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 99 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-8387
제조사 부품 번호:
MY4ZN-D2 24VDC (S)
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

4PDT

Series

MY4

Terminal Type

PCB Pin

Switching Current

5A

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-55°C

Switching Power

0.9W

Coil Resistance

636Ω

Maximum Operating Temperature

70°C

Width

21.5mm

Standards/Approvals

CSA, UL

Length

21.5mm

Coil Power

900mW

Height

28mm

Contact Material

Gold Plated

Contact Resistance

50mΩ

Omron MY4 Series Power Relay, 4PDT Contact Configuration, 5A Switching Current - MY4ZN-D2 DC24(S)


This power relay is suitable for a variety of applications, offering dependable performance in automation and electrical systems. The 24V DC coil makes this model appropriate for users in the electronics and mechanical sectors, ensuring efficient operation and durability in various environments.

Features & Benefits


• 4PDT contact configuration provides versatile switching options

• High switching current capacity of 5A

• Compact plug-in design facilitates installation and replacement

• PCB pin terminal type allows for straightforward integration into circuit boards

• Isolation between coil and contacts rated at 2kV AC

• Gold-plated contact material improves durability and connectivity

Applications


• Utilised in automation systems for effective control

• Suitable for requiring low voltage switching

• Employed in electronic devices requiring precise relay action

• Commonly used in mechanical systems for efficient function

• Appropriate for integration into control panels and circuit boards

What is the maximum voltage this can switch?


It can handle a maximum switching voltage of 250V AC and 125V DC.

How do I install this in my project?


Its plug-in design makes installation straightforward on PCB terminals.

What is the expected lifespan of the relay?


It offers approximately 100,000 electrical operations and up to 20 million mechanical operations.

What is the coil resistance for the relay?


The relay has a coil resistance of 636Ω at its rated voltage.

관련된 링크들