Omron Power Relay, 24V dc Coil, 5A Switching Current, 3PDT

Subtotal (1 unit)*

₩28,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 205 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-8289
제조사 부품 번호:
MY3 24VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Series

MY3

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

125V ac

Switching Power

0.9W

Minimum Operating Temperature

-55°C

Switching DC Voltage

125V dc

Maximum Operating Temperature

70°C

Coil Resistance

650Ω

Length

21.5mm

Height

28mm

Coil Power

900mW

Standards/Approvals

UL, CSA

Width

36mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

Omron MY3 Series Power Relay, 3PDT Contact Configuration, 24V DC Coil Voltage - MY3 DC24


This relay is designed for industrial applications, providing effective electrical switching capabilities. It operates with a coil voltage of 24V DC and features a 3PDT configuration suitable for handling high current loads. Its reliability and extended operational life make it an essential component for automation and control systems, ensuring seamless functionality in various electronic setups.

Features & Benefits


• Handles loads of up to 5A reliably

• Quick response time enhances operational efficiency

• High resistance to vibration and shock for secure operation

• Arc barrier included for effective current management

• Silver contact material enhances conductivity

• Withstands dielectric strength of 2,000V

Applications


• Used in power control systems for automation

• Integrated into electrical circuits requiring high switching capacity

• Integrated into machinery for various operational tasks

• Applied in safety systems where dependable switching is crucial

• Suitable for that demand robust and durable relays

What type of load can be managed with this relay?


It can manage loads of up to 5A across various electrical applications.

How do I install it correctly?


Connect the relay using the designated plug-in terminal for ease of use.

Can it operate in extreme temperatures?


Yes, it functions effectively within a temperature range of -55°C to +70°C.

What is the expected lifespan of this relay?


It offers a lifespan of up to 100 million mechanical operations.

Is it suitable for use in sensitive electronic applications?


Yes, its high sensitivity and quick response make it appropriate for such applications.

관련된 링크들