Omron Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS 제품 번호:
- 827-8144
- 제조사 부품 번호:
- MKS2PI 48VDC
- 제조업체:
- Omron
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩32,480.00
일시적 품절
- 2026년 12월 15일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩32,480.00 |
| 5 + | ₩29,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-8144
- 제조사 부품 번호:
- MKS2PI 48VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | MKS | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.4W | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.7kΩ | |
| Maximum Operating Temperature | 60°C | |
| Width | 53.3mm | |
| Standards/Approvals | CSA, UL | |
| Length | 34.5mm | |
| Height | 34.5mm | |
| Coil Power | 1.4W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series MKS | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.4W | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.7kΩ | ||
Maximum Operating Temperature 60°C | ||
Width 53.3mm | ||
Standards/Approvals CSA, UL | ||
Length 34.5mm | ||
Height 34.5mm | ||
Coil Power 1.4W | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
Omron MKS Series Power Relay, DPDT Contact Configuration, 10A Switching Current - MKS2PI DC48
This power relay delivers high performance for various applications, particularly in automation and industrial environments. It is designed to manage high switching currents, making it suitable for the reliable and efficient control of electrical devices. Its sturdy construction ensures compliance with rigorous standards, making it a preferred choice for professionals in the electronics and electrical sectors.
Features & Benefits
• DPDT configuration provides versatile control options
• Safe operation within a maximum temperature of +60°C
• Maximum switching current capacity of 10A
• Plug-in design facilitates simple installation and replacement
• Conforms to essential electrical relay specifications for consistent performance
Applications
• Utilised in automation systems for dependable device control
• Suitable for general-purpose tasks in mechanical
• Employed in electrical panel configurations to enhance efficiency
• Utilised in industrial machinery to maintain operational control
How can I ensure the relay performs optimally in my project?
It is crucial to follow the specified coil voltage and maximum switching current ratings to avoid damage.
What should I do if the relay does not switch at the expected voltage?
Check the coil resistance and confirm that all connections are secure, as poor connections can impair proper operation.
Can it be mounted in various orientations?
Yes, the plug-in design allows for flexible mounting options, suitable for different configurations.
관련된 링크들
- Omron Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- Omron Power Relay, 48V dc Coil, 10A Switching Current, 3PDT
- Omron Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Relay, 110V ac Coil, 10A Switching Current, DPDT
- Omron Relay, 24V ac Coil, 10A Switching Current, DPDT
- Omron Power Relay, 240V ac Coil, 10A Switching Current, DPDT