Omron Relay, 24V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

₩31,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-893
제조사 부품 번호:
MKS2PI 24VAC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Series

MKS

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

3kVA

Maximum Operating Temperature

60°C

Coil Resistance

48.4Ω

Coil Power

2.7VA

Height

53.3mm

Width

34.5mm

Standards/Approvals

RoHS

Length

34.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron MKS Series Relay, 34.5mm Length, AgSnln Contact Material - MKS2PI AC24


This relay is engineered to cater to diverse automation requirements, offering efficiency and consistency in controlling electrical circuits. Its general-purpose design enables it to be utilised across a variety of applications within the automation, electronics, and electrical sectors. With a 24V AC operating capacity, it ensures strong performance and compatibility with different systems.

Features & Benefits


• Switching current capability of up to 10A for dependable performance

• Plug-in terminal design for straightforward installation and maintenance

• Features AgSnIn contacts for enhanced longevity

• Complies with UL 508 and IEC standards for quality assurance

Applications


• Suitable for circuit control in automation systems

• Used in relay sequence circuits for operational checks

• Applicable in switching operations for industrial machinery

What is the maximum switching power capacity?


The relay can handle a maximum switching power of 2.5kVA for AC and 300W for DC applications, promoting efficient operation within designated limits.

How does the installation process work?


It features a plug-in design that simplifies installation; just secure it into the designated socket for effective operation.

What temperature range can it operate within?


This component functions within a temperature range of -40°C to +60°C, allowing for versatility in different environments.

관련된 링크들