Omron Power Relay, 120V ac Coil, 10A Switching Current, 4PDT
- RS 제품 번호:
- 827-7863
- 제조사 부품 번호:
- LY4F AC120
- 제조업체:
- Omron
Subtotal (1 unit)*
₩34,100.00
일시적 품절
- 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-7863
- 제조사 부품 번호:
- LY4F AC120
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4PDT | |
| Series | LY4F | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 125V ac | |
| Switching Power | 1.5W | |
| Coil Resistance | 4430Ω | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 2.5W | |
| Width | 35.5mm | |
| Height | 44mm | |
| Length | 41.5mm | |
| Standards/Approvals | CSA, UL | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Series LY4F | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 125V ac | ||
Switching Power 1.5W | ||
Coil Resistance 4430Ω | ||
Maximum Operating Temperature 55°C | ||
Coil Power 2.5W | ||
Width 35.5mm | ||
Height 44mm | ||
Length 41.5mm | ||
Standards/Approvals CSA, UL | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
Omron LY4F Series Power Relay, 120V AC Coil Voltage, 10A Switching Current - LY4F AC120
This power relay is a Compact electromechanical switching device designed for control and signal tasks in industrial systems. It operates from an alternating Coil supply and offers multiple changeover contacts for complex switching schemes, making it suitable for automation panels and electronic control assemblies where robust switching of AC and DC loads is required.
Features and Benefits:
• 120V AC Coil consuming 2.5W for standard mains-driven control
• 4430Ω Coil resistance for predictable Coil current draw
• Four-pole double-throw contact set enabling multiple circuit control
• Silver-alloy contacts delivering low contact resistance of 50mΩ
• Rated switching current of 10A to handle moderate power loads
• PCB pin terminals for direct printed circuit board mounting
• 4430Ω Coil resistance for predictable Coil current draw
• Four-pole double-throw contact set enabling multiple circuit control
• Silver-alloy contacts delivering low contact resistance of 50mΩ
• Rated switching current of 10A to handle moderate power loads
• PCB pin terminals for direct printed circuit board mounting
Applications
• Suitable for automation control panels requiring multi-circuit switching
• Ideal for industrial control relays in electrical distribution modules
• Used for switching moderate AC and DC loads in machinery control
• Can be used for signal routing in complex electronic systems
• Ideal for industrial control relays in electrical distribution modules
• Used for switching moderate AC and DC loads in machinery control
• Can be used for signal routing in complex electronic systems
What temperature range can it operate within?
It is specified to function between -25°C and 55°C, accommodating typical indoor industrial environments.
How is it mounted to a PCB or assembly?
The relay uses PCB pin terminals and a case surface-mount style for secure board-level installation.
Which contact materials affect contact longevity and conductivity?
The contacts are MADE from a silver alloy, chosen for low resistance and good conductivity under switching conditions.
What approvals support its use in regulated systems?
It holds both UL and CSA approvals, indicating conformity with recognised safety standards.
What switching voltage and power ratings apply to loads?
It is rated for switching at up to 125V AC and 125V DC with a switching power parameter of 1.5W.
Approvals
VDE, UL, CSA, TUV
관련된 링크들
- Omron Power Relay, 120V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 240V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 24V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 230V ac Coil, 10A Switching Current, 4PDT
- Omron PCB Power Relay, 120V ac Coil, 3A Switching Current, 4PDT
- Omron Socket Power Relay, 110V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
- Omron Power Relay, 100V ac, 110 V ac Coil, 10A Switching Current, 4PDT