Omron Power Relay, 240V ac Coil, 10A Switching Current, 4PDT

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
827-7845
제조사 부품 번호:
LY4-AC240
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

240V ac

Product Type

Power Relay

Contact Configuration

4PDT

Series

LY4

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

125V dc

Switching AC Voltage

125V ac

Switching Power

1.5W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Coil Resistance

6.7kΩ

Standards/Approvals

UL, CSA

Width

36mm

Height

28mm

Coil Power

2.5W

Length

41.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

Omron LY4 Series Power Relay, 4PDT Contact Configuration, 240V AC Coil Voltage - LY4-AC240


This power relay serves as a reliable solution for applications that require effective switching. With an operational capacity of 240V AC, it is suitable for both electrical and mechanical environments. This product is ideal for scenarios where high voltage and durability are essential.

Features & Benefits


• Supports switching currents of up to 10A for varied applications

• 4PDT configuration allows for control of multiple circuits

• PCB pin terminals facilitate straightforward installation

• Utilises silver alloy contacts for enhanced conductivity

• Operates efficiently in temperature ranges of -25°C to +55°C

• Expected lifespan of around 200,000 electrical operations

Applications


• Ideal for control panels for industrial machinery

• Suitable for automation systems in manufacturing

• Well-suited for HVAC systems that require power switching

What is the maximum voltage this product can handle?


It can handle a maximum switching voltage of 250V AC.

How does this product perform in extreme temperatures?


It operates effectively within the range of -25°C to +55°C.

Can it be used in automation projects?


Yes, it is suitable for a variety of automation applications.

What type of installations does it support?


It is designed for PCB pin installations, ensuring easy integration.

관련된 링크들