Finder DIN Rail Power Relay, 230V ac Coil, 12A Switching Current, SPDT

Subtotal (1 unit)*

₩101,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
  • 추가로 2027년 1월 15일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
800-2782
제조사 부품 번호:
13.11.8.230.0000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

13

Terminal Type

Screw

Switching Current

12A

Minimum Operating Temperature

-10°C

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Switching Power

3kVA

Maximum Operating Temperature

60°C

Length

17.5mm

Height

88.8mm

Standards/Approvals

CE, EAC

Width

60.8mm

Coil Power

700mW

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 13 series Power Relay, 230V AC Coil Voltage, 12A Switching Current - 13.11.8.230.0000


This power relay serves as a reliable component in various electrical applications. Designed with single pole double throw (SPDT) functionality, it operates at a coil voltage of 230V AC. The relay's dimensions include a length of 17.5mm, a depth of 60.8mm, and a height of 88.8mm, making it suitable for DIN rail mounting in diverse environments. Its latching mechanism enhances control and efficiency in operations.

Features & Benefits


• Operates at a coil voltage of 230V AC for widespread compatibility

• 12A switching current facilitates various load handling

• SPDT configuration allows versatile circuit connections

• Silver alloy relay contacts ensure reliable performance and longevity

• Offers a maximum switching voltage of 400V AC for robust applications

• Designed for up to 100,000 electrical cycles for long-lasting use

Applications


• Ideal for lighting control in commercial and residential settings

• Used in automation systems for general-purpose

• Suitable for mechanical and electrical industries requiring efficient switching

• Often employed in controlling bathroom call/reset functions

What is the maximum power this relay can handle?


It can manage a maximum switching power of 3 kVA for AC loads and a significant load of 700mW for DC operations, providing strong versatility for various applications.

What environmental conditions can the relay withstand?


The relay operates effectively in ambient temperatures ranging from -10 °C to +60 °C, making it suitable for a variety of environments.

How does the latching feature improve usability in applications?


The latching mechanism allows the relay to maintain its state even when the coil voltage is removed, providing enhanced control and reducing power consumption in many applications.

What types of connections are available for this relay?


It features screw terminals, ensuring secure connections for reliable operation within electrical circuits.

Can this relay be used in low-voltage applications?


This power relay is primarily designed for standard 230V AC operation but can also function safely in general-purpose low-voltage applications as defined by its specifications.

관련된 링크들