Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

₩113,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩113,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
386-3220
제조사 부품 번호:
13.01.8.230.0000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

13

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Switching Power

4kVA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

35mm

Coil Power

2.5W

Height

84.1mm

Width

54.6mm

Standards/Approvals

CE, EAC, RoHS, EN

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 13 series Power Relay, 230V AC Coil Voltage, 16A Switching Current - 13.01.8.230.0000


This power relay is a reliable solution designed for effective control in automation and electrical systems. With a compact dimension of 35mm in width and a coil voltage of 230V AC, this SPDT power relay provides outstanding performance within a robust framework. It is specifically engineered for DIN rail mounting, making it suitable for various commercial and industrial applications.

Features & Benefits


• Utilises 4kV AC isolation for enhanced safety

• Supports a switching current of up to 16A for robust operations

• Designed with screw terminals for secure connections

• Provides a lifespan of up to 100,000 electrical cycles

• Compact size makes it suitable for efficient space utilisation on DIN rails

Applications


• Ideal for controlling residential lighting and electrical appliances

• Utilised in public facilities such as bathrooms and hospitals

• Suitable for timing functions in automated systems

• Perfect for commercial setups including hotels and restaurants

What is the maximum voltage this relay can handle?


This relay can manage a maximum switching voltage of 400V AC, ensuring it can operate effectively even under high voltage conditions.

How long can this relay operate continuously?


It can maintain functionality reliably across a wide temperature range of -10°C to +60°C, making it suitable for diverse environmental conditions.

What type of connection does this relay use?


This relay features screw terminal connections, which provide a secure and stable interface for wiring, ensuring longevity and performance in its applications.

관련된 링크들