TE Connectivity PCB Power Relay, 5V dc Coil, 3A Switching Current, SPST
- RS 제품 번호:
- 756-1303
- 제조사 부품 번호:
- PCJ-105D3MH,301
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,740.00
단종되는 중
- 최종적인 10 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩2,740.00 |
| 25 - 49 | ₩2,660.00 |
| 50 - 99 | ₩2,580.00 |
| 100 - 249 | ₩2,520.00 |
| 250 + | ₩2,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 756-1303
- 제조사 부품 번호:
- PCJ-105D3MH,301
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PCJ | |
| Terminal Type | Through Hole | |
| Switching Current | 3A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 1.25kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 125Ω | |
| Length | 20.4mm | |
| Coil Power | 200mW | |
| Height | 15mm | |
| Width | 7mm | |
| Standards/Approvals | CSA, ELV, IEC, REACH, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PCJ | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Switching Power 1.25kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 125Ω | ||
Length 20.4mm | ||
Coil Power 200mW | ||
Height 15mm | ||
Width 7mm | ||
Standards/Approvals CSA, ELV, IEC, REACH, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
TE Connectivity PCJ Series Miniature Power PCB Relay
PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.
Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2
Approvals
UL; CSA; VDE
관련된 링크들
- TE Connectivity DIN Rail Power Relay, 24V dc Coil, 3A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay, 24V dc Coil, 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay, 5V dc Coil, 5A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 3A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay, 5V dc Coil, 10A Switching Current, SPST