TE Connectivity PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- RS 제품 번호:
- 163-9319
- 제조사 부품 번호:
- OJE-SH-105HM,000
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩3,780,380.00
일시적 품절
- 2027년 3월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 1 | ₩3,780,380.00 | ₩3,780.00 |
| 2 - 3 | ₩3,685,840.00 | ₩3,686.00 |
| 4 + | ₩3,629,160.00 | ₩3,630.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-9319
- 제조사 부품 번호:
- OJE-SH-105HM,000
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJE | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 55.6Ω | |
| Coil Power | 450mW | |
| Height | 14.7mm | |
| Length | 18.2mm | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJE | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 277V | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 55.6Ω | ||
Coil Power 450mW | ||
Height 14.7mm | ||
Length 18.2mm | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Power Relay,PCB,SPST OJE Series
The OJE series of power relays are designed for HVAC and industrial control applications.
Standards
VDE 40007630, TUV R 50139166, UL E82292, CQC03001007764
관련된 링크들
- TE Connectivity PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 3A Switching Current, SPST
- TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay, 5V dc Coil, 5A Switching Current, SPST
- TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST