Finder PCB Relay, 48V dc Coil, 20A Switching Current, SPST
- RS 제품 번호:
- 248-2643
- 제조사 부품 번호:
- 656190480300
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩303,240.00
제조사가 재고 비축중
- 2027년 2월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩30,324.00 | ₩303,234.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2643
- 제조사 부품 번호:
- 656190480300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | 65 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.8kΩ | |
| Maximum Operating Temperature | 75°C | |
| Coil Power | 1.3W | |
| Height | 47.3mm | |
| Length | 36.5mm | |
| Width | 32.2mm | |
| Standards/Approvals | EAC, CSA | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 48V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series 65 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.8kΩ | ||
Maximum Operating Temperature 75°C | ||
Coil Power 1.3W | ||
Height 47.3mm | ||
Length 36.5mm | ||
Width 32.2mm | ||
Standards/Approvals EAC, CSA | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 65 series is PCB mount power relays have bifurcated terminals and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.
1 NO (SPST-NO)
PCB mount
Bifurcated terminals
Standard AgCdO contact material
48V dc voltage supply
관련된 링크들
- Finder PCB Relay, 48V ac Coil, 20A Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V ac Coil, 20A Switching Current, SPST
- Finder Panel Modular Step Relay, 48V ac Coil, 10A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V dc Coil, 20A Switching Current, SPST
- Finder Power Relay, 48 V dc Coil, 6 A Switching Current, SPST
- Finder PCB Relay, 230V ac Coil, 20A Switching Current, SPST
- Finder PCB Relay, 6V dc Coil, 20A Switching Current, SPST