Finder Flange Relay, 380V ac Coil, 16A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

₩422,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩42,230.00₩422,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2607
제조사 부품 번호:
628383804600
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

380V ac

Product Type

Relay

Contact Configuration

3PDT

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

14.7kΩ

Maximum Operating Temperature

70°C

Width

35.8mm

Standards/Approvals

CE, EAC

Length

38.2mm

Height

68mm

Coil Power

2.2VA

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 3PDT Contact Configuration, 380V AC Coil Voltage - 628383804600


This power relay offers reliable switching capabilities for various industrial applications. Designed for a coil voltage of 380V AC, this relay features a robust flange mount design suitable for seamless integration into control and management systems. With a maximum switching current of 16A, it effectively handles substantial electrical loads.

Features & Benefits


• Maximum switching voltage of 400V AC enables high voltage requirements

• Equipped with AgSnO2 contact material for enhanced durability

• Rated for 100,000 cycles, ensuring long-lasting performance

• Reinforced insulation meets EN 60335-1 standards for safety

• Designed for ambient temperatures ranging from -40 to +70°C

• Compact design allows easy installation in control panels

Applications


• Used for road and tunnel lighting control

• Ideal for industrial furnaces and oven operations

• Suitable for burner and boiler management systems

• Essential for controlling industrial motors and mechanisms

• Suitable for integration in circuit breakers and switches

What is the significance of the high switching current rating?


The high switching current rating of 16A allows the relay to control larger loads, making it suitable for applications that require significant power handling, such as industrial machinery and heating systems.

How does reinforced insulation improve safety in use?


Reinforced insulation provides a robust barrier between the coil and contact sets, minimising the risk of arcing and ensuring compliance with safety standards, which is essential for protecting both equipment and users.

What types of environments can it operate in?


This relay can function efficiently in extreme conditions, operating within a temperature range of -40 to +70°C, making it ideal for harsh industrial settings where temperature fluctuations are common.

Can the relay accommodate different mounting options?


Yes, it features a flange mount design that allows for straightforward installation across various control panels, making it adaptable for different setups and configurations.

관련된 링크들