Finder Power Relay, 24V dc Coil, 16A Switching Current, 3PST
- RS 제품 번호:
- 282-6676
- 제조사 부품 번호:
- 623390244300
- 제조업체:
- Finder
Subtotal (1 unit)*
₩40,840.00
재고있음
- 88 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6676
- 제조사 부품 번호:
- 623390244300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PST | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 192Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cURus, EAC | |
| Width | 35.8mm | |
| Coil Power | 3W | |
| Length | 49.1mm | |
| Height | 38.2mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PST | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 192Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cURus, EAC | ||
Width 35.8mm | ||
Coil Power 3W | ||
Length 49.1mm | ||
Height 38.2mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 24V DC Coil Voltage, 3PST Contact Configuration - 623390244300
This power relay is an industrial-grade 3PST relay designed to handle demanding applications with a switching current of 16A. Operating at a coil voltage of 24V DC, this relay features a compact plug-in design and is capable of managing high voltage, making it ideal for control and automation tasks in various electrical systems.
Features & Benefits
• Single coil with a high isolation rating of 6kV enhances safety
• Capable of switching at up to 400V AC and 220V DC for versatility
• Features AgSnO2 contact material for reduced arcing and wear
• Rated for a mechanical life of up to 100,000 cycles for longevity
• Supports plug-in terminal type for easy installation and replacement
• Designed with reinforced insulation according to EN 60335-1 for reliability
Applications
• Used for controlling industrial motors in manufacturing
• Applied in road and tunnel lighting control systems
• Utilised in the management of electric power across various enterprises
• Ideal for the operation of industrial furnaces and ovens
• Employed in the operation of burners and boilers for heating
• Suitable for use in control panels and circuit breakers
How does the insulation between the coil and contacts improve performance?
The reinforced insulation rated at 6kV prevents electrical interference and enhances safety, ensuring reliable operation in high-voltage environments.
What is the significance of the 100,000 cycles rating?
This lifespan indicates the relay's durability under normal operating conditions, making it suitable for frequent use in industrial applications without premature failure.
Can it accommodate both AC and DC operations?
Yes, the relay supports both AC and DC coils, allowing for flexible integration into various systems depending on user needs.
What installation method is recommended for this relay?
The relay features a plug-in mount design, allowing for quick and easy installation into compatible sockets without extensive rewiring.
What are the implications of using AgSnO2 contact material?
Using AgSnO2 material contributes to better conductivity and lower contact resistance, which reduces wear and enhances the overall operational lifespan of the relay.
관련된 링크들
- Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, 3PST
- Finder Power Relay, 48V dc Coil, 16A Switching Current, 3PST
- Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, 3PST
- Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, 3PST
- Finder Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- Finder PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT