Omron PCB Power Relay, 12V dc Coil, 20A Switching Current, 1 NO
- RS 제품 번호:
- 277-8721
- 제조사 부품 번호:
- G5PZ-1A4-E-DC18
- 제조업체:
- Omron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 277-8721
- 제조사 부품 번호:
- G5PZ-1A4-E-DC18
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | G5PZ | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Height | 25mm | |
| Width | 10.5mm | |
| Standards/Approvals | CSA (File No. LR31928), VDE Certified (Certificate No. 40042966), UL (File No. E41515), TÜV Certified (Certificate No. R50408241), IEC/EN60079-15, EN/IEC, CQC Certified (Certificate No. CQC15002133270) | |
| Length | 24mm | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series G5PZ | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Height 25mm | ||
Width 10.5mm | ||
Standards/Approvals CSA (File No. LR31928), VDE Certified (Certificate No. 40042966), UL (File No. E41515), TÜV Certified (Certificate No. R50408241), IEC/EN60079-15, EN/IEC, CQC Certified (Certificate No. CQC15002133270) | ||
Length 24mm | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Omron G5PZ Series Power Relay, 12V DC Coil Voltage, 20A Switching Current - G5PZ-1A4-E-DC18
This power relay is a high-performance component designed for power applications. It features a Coil voltage of 12V DC and is built for PCB mounting, making it suitable for integration into various electronic devices and systems. With a contact configuration of SPST-NO, this relay offers reliable switching capabilities, Ideal for managing electrical loads efficiently.
Features & Benefits
• Offers a maximum switching current of 20A for robust performance
• Allows operation within a temperature range of -40°C to +70°C
• Incorporates Ag alloy contact material for improved conductivity
• Designed specifically for power needs, ensuring dependable use
• Allows operation within a temperature range of -40°C to +70°C
• Incorporates Ag alloy contact material for improved conductivity
• Designed specifically for power needs, ensuring dependable use
Applications
• Utilised in automation systems for efficient power control
• Integrated into electrical equipment for reliable switching solutions
• Employed in mechanical systems for enhanced control over devices
• Ideal for use in industrial machinery requiring high-current switching
• Integrated into electrical equipment for reliable switching solutions
• Employed in mechanical systems for enhanced control over devices
• Ideal for use in industrial machinery requiring high-current switching
What is the significance of the Coil resistance in this component?
The Coil resistance of 272Ω ensures efficient operation by managing power consumption while delivering adequate magnetic force to close the contacts effectively.
How does the contact configuration impact performance?
The SPST-NO configuration allows the relay to complete the circuit when energised, providing a straightforward, reliable solution for many applications requiring a single-pole control.
What are the implications of the temperature range for this relay?
The wide operating temperature range allows the relay to perform in various environments, making it suitable for both indoor and outdoor applications without the risk of failure due to temperature extremes.
How many switching cycles can I expect from this relay?
This relay is engineered for an impressive life expectancy of 2 million cycles, ensuring durability and reducing the frequency of replacements in demanding applications.
관련된 링크들
- Omron PCB Power Relay, 24V Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron PCB Power Relay, 9V dc Coil, 8A Switching Current, 1 NO
- Omron PCB Power Relay, 24V dc Coil, 300A Switching Current, 1 NO
- Omron Panel Power Relay, 24V dc Coil, 25A Switching Current, 4 NO
- Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, 4 NO
- Aratas PCB Power Relay, 24V dc Coil, 20A Switching Current, 1 NO
- Aratas PCB Power Relay, 12V dc Coil, 20A Switching Current, 1 NO
- Omron Chassis Power Relay, 24V dc Coil, 40A Switching Current, 4 NO