Durakool PCB Power Relay, 12V dc Coil, 15A Switching Current, 1 NO
- RS 제품 번호:
- 276-5963
- 제조사 부품 번호:
- DG17M-5021-35-1012
- 제조업체:
- Durakool
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 276-5963
- 제조사 부품 번호:
- DG17M-5021-35-1012
- 제조업체:
- Durakool
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | DG17M | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Switching DC Voltage | 450V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 130Ω | |
| Height | 19.7mm | |
| Width | 17.7mm | |
| Standards/Approvals | No | |
| Coil Power | 3VA | |
| Length | 26.7mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 10mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durakool | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series DG17M | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Switching DC Voltage 450V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 130Ω | ||
Height 19.7mm | ||
Width 17.7mm | ||
Standards/Approvals No | ||
Coil Power 3VA | ||
Length 26.7mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 10mΩ | ||
- COO (Country of Origin):
- CN
The Durakool pre-charge relay has contacts made from silver alloy.
Magnet arc blowout
Automotive oriented design
관련된 링크들
- Durakool PCB Power Relay, 12V dc Coil, 15A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 120A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 100mA Switching Current, 1 NO
- Durakool Power Relay, 48V dc Coil, 120A Switching Current, 1 NO
- Durakool PCB Automotive Relay, 12V dc Coil Voltage, 90A Switching Current, SPST-NO
- Durakool Power Relay, 12V dc Coil, 35A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 60A Switching Current, SPST
- Durakool Power Relay, 12V dc Coil, 100A Switching Current, SPST