TE Connectivity Flange Power Relay, 12V dc Coil, 300A Switching Current, SPST

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩499,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩499,840.00
5 - 9₩483,040.00
10 - 24₩472,560.00
25 - 49₩447,300.00
50 +₩438,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-7518
제조사 부품 번호:
30-314-11A
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

Flange

Series

30

Terminal Type

Screw

Switching Current

300A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

6.4Ω

Width

26mm

Length

84mm

Standards/Approvals

RoHS

Height

90mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
DE
The TE connectivity bistable two coil standard power system relay with 2.1 – 2.6 Ω coil resistance. Bistable relay meets even the most difficult operating requirements and is suited for various applications in severe conditions on commercial vehicles, buses, construction & agricultural vehicles, ground support equipment and fork lifts.

Coil suppression diode

Sealed housing conforms to IP6K9K

Robust design

Variety of configuration options

6G shock and 4G vibration resistant

Main contact current rated for continuous current and 100% duty cycle


관련된 링크들