Finder Flange Relay, 36V dc Coil, 20A Switching Current, SPST

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
248-2624
제조사 부품 번호:
653190360300
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

36V dc

Product Type

Relay

Contact Configuration

SPST

Mount Type

Flange

Series

65

Terminal Type

Screw

Switching Current

20A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

EAC, CSA

Width

32.2mm

Height

52mm

Length

36.5mm

Coil Power

1.3W

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 65 series is flange mount power relays provides support to faston 250 connections and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.

1 NO (SPST-NO)

Faston 250 (6.3 x 0.8 mm) connection

Flange mount

Standard AgCdO contact material

36V dc voltage supply

관련된 링크들