Finder DIN Rail Power Relay Module, 120V dc Coil, 30A Switching Current, 2 NO
- RS 제품 번호:
- 248-2652
- 제조사 부품 번호:
- 662290120600S
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩358,320.00
제조사가 재고 비축중
- 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩35,832.00 | ₩358,330.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2652
- 제조사 부품 번호:
- 662290120600S
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 120V dc | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 85Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 40mm | |
| Length | 51.5mm | |
| Width | 33.5mm | |
| Standards/Approvals | EAC, VDE | |
| Coil Power | 1.7W | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 120V dc | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 85Ω | ||
Maximum Operating Temperature 70°C | ||
Height 40mm | ||
Length 51.5mm | ||
Width 33.5mm | ||
Standards/Approvals EAC, VDE | ||
Coil Power 1.7W | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series is PCB mount power relays have 2 poles, bifurcated terminals and can be used in power generators, industrial washing machines, burners, boilers and furnaces like applications.
Reinforced insulation between coil and contacts; 8 mm creepage and clearance distances
AC coils & DC coils
Cadmium free option available
관련된 링크들
- Finder PCB Power Relay Module, 120V ac Coil, 16A Switching Current, 2 NO
- Finder DIN Rail Power Relay Module, 120V dc Coil, 30A Switching Current, 2 NO
- Finder Flange Power Relay Module, 120V ac, 125 V ac Coil, 50A Switching Current, 2 NO
- Finder Flange Relay, 120V ac Coil, 20A Switching Current, 1 NO
- Finder Flange Relay, 120V ac Coil, 30A Switching Current, 2 NO
- Finder Power Relay Module, 12V dc Coil, 16A Switching Current, 2 NO
- Finder Power Relay Module, 48V dc Coil, 16A Switching Current, 2 NO
- Finder Power Relay Module, 120V ac Coil, 16A Switching Current, SPDT