Finder Flange Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 248-2477
- 제조사 부품 번호:
- 606390240000
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩341,560.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩34,156.00 | ₩341,562.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2477
- 제조사 부품 번호:
- 606390240000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | Flange | |
| Series | 60 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 445Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA | |
| Coil Power | 1.3W | |
| Width | 32.2mm | |
| Height | 52mm | |
| Length | 36.5mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mount Type Flange | ||
Series 60 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 445Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA | ||
Coil Power 1.3W | ||
Width 32.2mm | ||
Height 52mm | ||
Length 36.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 24 Vdc.
Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting
Cadmium free contacts
관련된 링크들
- Finder Flange Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder Flange Relay, 24V ac Coil, 16A Switching Current, 3PDT
- Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder Flange Relay, 240V ac Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 12V ac Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 48V dc Coil, 16A Switching Current, 3PDT