Finder Flange Relay, 60V dc Coil, 16A Switching Current, 2 CO
- RS 제품 번호:
- 248-2591
- 제조사 부품 번호:
- 628290600040
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-2591
- 제조사 부품 번호:
- 628290600040
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.8kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.3W | |
| Length | 38.2mm | |
| Height | 55.3mm | |
| Standards/Approvals | CSA, EAC | |
| Width | 35.8mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.8kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.3W | ||
Length 38.2mm | ||
Height 55.3mm | ||
Standards/Approvals CSA, EAC | ||
Width 35.8mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 62 series is plug-in mount power relay have 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) termination flange or optional mounting adaptors
2 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
관련된 링크들
- Finder Flange Relay, 60V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 60V dc Coil, 10A Switching Current, 2 CO
- Finder Flange Relay, 110V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 30A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 16A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 24V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 230V ac Coil, 12A Switching Current, 2 CO