Finder Flange Relay, 24V dc Coil, 16A Switching Current, 2 CO
- RS 제품 번호:
- 248-2588
- 제조사 부품 번호:
- 628290240069
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩413,640.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩41,364.00 | ₩413,650.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2588
- 제조사 부품 번호:
- 628290240069
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 445Ω | |
| Height | 55.3mm | |
| Standards/Approvals | EAC, CSA | |
| Width | 35.8mm | |
| Length | 38.2mm | |
| Coil Power | 1.3W | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 445Ω | ||
Height 55.3mm | ||
Standards/Approvals EAC, CSA | ||
Width 35.8mm | ||
Length 38.2mm | ||
Coil Power 1.3W | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 62 series is flange mount power relay have 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) termination flange or optional mounting adaptors
2 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
SELV coil-contact separator option
Cadmium free contact material op
관련된 링크들
- Finder Flange Relay, 24V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 24V dc Coil, 16A Switching Current, 2 CO
- Finder Flange Relay, 24V ac Coil, 10A Switching Current, 2 CO
- Finder Flange Relay, 24V ac Coil, 16A Switching Current, 2 CO
- Finder Flange Relay, 24V dc Coil, 10A Switching Current, 2 CO
- Finder Flange Relay, 60V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 110V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 30A Switching Current, 2 CO