Finder PCB Power Relay Module, 230V ac Coil, 16A Switching Current, SPDT

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
248-1971
제조사 부품 번호:
406182304000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay Module

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Terminal Type

PCB Pin

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Width

12.4mm

Coil Power

0.9W

Length

29mm

Height

25mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT

Finder Series 40 Power Relay, SPDT Contact Configuration, 16A Switching Current - 406182304000


This power relay is designed for performance in various industrial applications. With a coil voltage of 230V DC, it efficiently controls circuits and devices. This high-quality component ensures reliability and durability, making it essential for professionals in automation and electrical fields.

Features & Benefits


• SPDT contact configuration provides versatile circuit control

• Handles a switching current of 16A for dependable performance

• PCB mount design simplifies installation on circuit boards

• Operates effectively between -40°C and 85°C for temperature resilience

• AgNi contact material enhances durability and minimises wear

• Rated for 100000 cycles, ensuring prolonged use

Applications


• Controls industrial machinery and equipment

• Suitable for automation systems requiring reliable circuit switching

• Utilised in control panels for various electrical setups

• Effective in power management solutions for electrical devices

How can this component enhance circuit reliability?


This component maintains stable connections across a wide temperature range, optimising circuit performance.

What installation methods are recommended for this relay?


It is recommended to mount it directly onto a PCB for secure attachment and optimal functionality.

Is this relay compatible with different voltage systems?


It is specifically designed for a coil voltage of 230V DC; other voltages may require different components.

관련된 링크들