Finder PCB Power Relay Module, 12V dc Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 248-1946
- 제조사 부품 번호:
- 406170122020
- 제조업체:
- Finder
Subtotal (1 pack of 50 units)*
₩465,757.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩9,315.15 | ₩465,767.25 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1946
- 제조사 부품 번호:
- 406170122020
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.4mm | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Height | 25mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay Module | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Width 12.4mm | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Height 25mm | ||
Length 29mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 12 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
관련된 링크들
- Finder Power Relay Module, 12V dc Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 24V dc Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 230V ac Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 230V ac Coil, 6A Switching Current, SPDT
- Finder Power Relay Module, 110V ac Coil, 6A Switching Current, SPDT
- Finder Power Relay Module, 36V dc Coil, 6A Switching Current, SPDT
- Finder Power Relay Module, 72V dc Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 120V ac Coil, 16A Switching Current, SPDT