Finder PCB Power Relay Module, 120V ac Coil, 8A Switching Current, 2 CO

Subtotal (1 pack of 50 units)*

₩930,800.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
50 +₩18,616.00₩930,750.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1904
제조사 부품 번호:
405281200001
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

120V ac

Product Type

Power Relay Module

Contact Configuration

2 CO

Mount Type

PCB

Series

40

Terminal Type

Plug-In

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Width

12.4mm

Height

25mm

Length

29mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 120 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.

Wash tight version

Ambient temperature range is from –40°C to +85°C

관련된 링크들