Finder DIN Rail Monostable Relay, 12V ac/dc, 24 V ac/dc Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 248-1749
- Distrelec 제품 번호:
- 304-32-887
- 제조사 부품 번호:
- 136100240000
- 제조업체:
- Finder
Subtotal (1 pack of 5 units)*
₩348,460.00
일시적 품절
- 2026년 12월 04일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩69,692.00 | ₩348,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1749
- Distrelec 제품 번호:
- 304-32-887
- 제조사 부품 번호:
- 136100240000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 12V ac/dc, 24V ac/dc | |
| Product Type | Monostable Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 13 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 56.5mm | |
| Length | 84mm | |
| Standards/Approvals | UKCA, CE | |
| Width | 17.5mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 12V ac/dc, 24V ac/dc | ||
Product Type Monostable Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 13 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Height 56.5mm | ||
Length 84mm | ||
Standards/Approvals UKCA, CE | ||
Width 17.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 13 Monostable Relay, 12 to 24V Coil Voltage, SPDT Contact Configuration - 136100240000
This monostable relay is an essential component in electrical systems, enabling efficient control with a coil voltage range of 12 to 24V AC/DC. It is designed for DIN rail mounting, making installation straightforward in various applications. The relay's robust specifications, including a maximum switching current of 16A and a contact configuration of SPDT, ensure long-lasting performance for automation and control tasks.
Features & Benefits
• Reliable operation with SPDT configuration for versatile applications
• Designed for DIN rail mounting for easy installation
• AgSnO2 contact material enhances durability and longevity
• Large operational temperature range from -10 to +50°C
• Capable of handling maximum switching voltage of 400V AC
Applications
• Ideal for automation control systems
• Suitable for lighting management in residential properties
• Used for climate control
• Essential for various commercial electrical installations
How does this relay handle extreme temperatures?
It is designed to function efficiently within an ambient temperature range of -10°C to +50°C, making it suitable for diverse environments.
What is the expected operational life of this relay under normal usage?
This relay is rated for approximately 100,000 switching cycles, ensuring durability and reliability for prolonged use.
Can this relay be used in conjunction with other control systems?
Yes, it is compatible with various automation systems, making it a versatile choice for integrating into existing setups.
Is there a specific wiring configuration recommended for this relay?
Standard screw terminals are provided, allowing for straightforward and secure electrical connections, ensuring efficient setup within a DIN rail assembly.
관련된 링크들
- Finder DIN Rail Monostable Relay, 12V ac/dc Coil, 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay, 24V ac/dc Coil, 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay, 110V ac, 125 V ac Coil, 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay, 230V ac, 240 V ac Coil, 16A Switching Current, SPDT
- Finder PCB Relay, 110V ac/dc Coil, 12A Switching Current, SPDT
- Finder PCB Relay, 24V ac/dc Coil, 12A Switching Current, SPDT
- Finder PCB Relay, 12V ac/dc Coil, 12A Switching Current, SPDT
- Finder PCB Power Relay Module, 12V ac/dc Coil, 12A Switching Current, SPDT