Finder Relay, 125V dc Coil, 7A Switching Current, 4 CO
- RS 제품 번호:
- 248-1695
- 제조사 부품 번호:
- 553491250090
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩292,560.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩29,256.00 | ₩292,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1695
- 제조사 부품 번호:
- 553491250090
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 125V dc | |
| Product Type | Relay | |
| Contact Configuration | 4 CO | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Standards/Approvals | RINA, VDE, CCC, CE, CSA, EAC | |
| Width | 20.7mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 125V dc | ||
Product Type Relay | ||
Contact Configuration 4 CO | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 27.7mm | ||
Height 37.2mm | ||
Standards/Approvals RINA, VDE, CCC, CE, CSA, EAC | ||
Width 20.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 125 Vdc.
Standard version but comes with lockable test button, an LED and diode (DC, polarity positive to pin A1/13)
Cadmium free contacts
관련된 링크들
- Finder Relay, 125V dc Coil, 10A Switching Current, 2 CO
- Finder Relay, 125V dc Coil, 7A Switching Current, 4 CO
- Finder Relay, 125V ac Coil, 6A Switching Current, 2 CO
- Finder Relay, 125V dc Coil, 6A Switching Current, 2 CO
- Finder Flange Relay, 125V dc Coil, 12A Switching Current, 2 CO
- Finder Power Relay Module, 125V dc Coil, 12A Switching Current, 2 CO
- Finder Power Relay Module, 125V dc Coil, 12A Switching Current, 4 CO
- Finder PCB Power Relay Module, 125V dc Coil, 8A Switching Current, 2 CO