Finder PCB Power Relay Module, 125V dc Coil, 8A Switching Current, 2 CO
- RS 제품 번호:
- 248-1935
- 제조사 부품 번호:
- 405291255001
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-1935
- 제조사 부품 번호:
- 405291255001
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 125V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.4mm | |
| Standards/Approvals | CSA, EAC, RINA, VDE, CCC | |
| Length | 29mm | |
| Height | 25mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 125V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Width 12.4mm | ||
Standards/Approvals CSA, EAC, RINA, VDE, CCC | ||
Length 29mm | ||
Height 25mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 125 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Wash tight version
Ambient temperature range is from –40°C to +85°C
관련된 링크들
- Finder Power Relay Module, 125V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 125V dc Coil, 12A Switching Current, 2 CO
- Finder PCB Power Relay Module, 125V dc Coil, 8A Switching Current, 2 CO
- Finder PCB Power Relay Module, 125V dc Coil, 20A Switching Current, 4 CO
- Finder Relay, 125V dc Coil, 6A Switching Current, 2 CO
- Finder Relay, 125V dc Coil, 7A Switching Current, 4 CO
- Finder Relay, 125V ac Coil, 6A Switching Current, 2 CO
- Finder Relay, 125V dc Coil, 10A Switching Current, 2 CO