Finder Relay, 110V dc Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

₩223,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩22,386.00₩223,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1689
제조사 부품 번호:
553491100094
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

110V dc

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

37.2mm

Length

27.7mm

Width

20.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 110V DC Coil Voltage, 4PDT Contact Configuration - 553491100094


This relay is a versatile 4PDT (Four Pole Double Throw) device, designed for reliable control and management of electric power in various automation applications. The 110V DC relay operates within a temperature range of -40°C to +85°C, making it suitable for diverse environments. With a maximum switching voltage of 250V AC and 220V DC, it supports a switching current of up to 7A.

Features & Benefits


• Plug-in design ensures easy installation and maintenance

• AgNi contact material enhances conductivity and durability

• Maximum electrical life rated at 150,000 cycles for longevity

• Insulation between coil and contacts rated at 4kV for safety

• Single coil relay configuration simplifies wiring requirements

• No latching feature allows for quick reset after activation

Applications


• Used in control panels for electric distribution

• Suitable for road and tunnel lighting systems

• Ideal for automation in blinds, grilles, and shutters

• Commonly integrated into hoists and cranes for operational control

• Employed in shipyards for managing electric power effectively

What is the operating range of the coil voltage for installation?


The coil operates within a range of 88V to 121V for 110V DC, ensuring compatibility with typical industrial power systems.

How does the switch handle high current applications?


This switch can manage a maximum switching current of 7A, allowing it to operate efficiently in moderate electrical load applications.

What type of contact configuration is best suited for my application?


With a 4PDT configuration, this relay offers flexibility for diverse circuit designs requiring multiple on/off control options.

What considerations should I have regarding environmental conditions?


The relay is rated for operation in extreme temperatures from -40°C to +85°C, making it suitable for harsh environmental conditions while maintaining performance.

관련된 링크들