Finder Relay, 110V dc Coil, 16A Switching Current, 2 CO

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-2546
제조사 부품 번호:
623291100040
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

110V dc

Contact Configuration

2 CO

Series

62

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

9.4kΩ

Maximum Operating Temperature

70°C

Width

35.8mm

Coil Power

1.3W

Height

55.3mm

Length

38.2mm

Standards/Approvals

CSA, EAC

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 62 series is plug-in mount power relay have 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.

Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors

2 pole changeover contacts or NO (greater than 3 mm contact gap)

LED, mechanical indicator & test button options

Cadmium free contact material options

European patent

관련된 링크들