Finder Relay, 60V dc Coil, 7A Switching Current, 4 CO
- RS 제품 번호:
- 248-1678
- 제조사 부품 번호:
- 553490600040
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩315,800.00
재고있음
- 추가로 2026년 11월 16일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩31,580.00 | ₩315,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1678
- 제조사 부품 번호:
- 553490600040
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | 4 CO | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CCC, CSA, EAC, RINA, VDE | |
| Width | 20.7mm | |
| Height | 37.2mm | |
| Coil Power | 1.5W | |
| Length | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration 4 CO | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CCC, CSA, EAC, RINA, VDE | ||
Width 20.7mm | ||
Height 37.2mm | ||
Coil Power 1.5W | ||
Length 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 55 Relay, 60V DC Coil Voltage, 4PDT Contact Configuration - 553490600040
This 60V DC relay is a reliable solution designed for various automation and control needs. The 4PDT configuration allows for flexible circuit control, making it suitable for multiple electrical applications. With a compact plug-in design, it is engineered for easy installation within control panels and electrical distribution setups.
Features & Benefits
• Maximum switching current of 15A for versatile applications
• Features reliable AgNi contact material for enhanced performance
• Designed with an electrical life exceeding 150,000 cycles
• Offers a high isolation voltage of 4kV for safe operation
• Capable of switching voltages up to 250V AC and 220V DC
• Operational temperature range from -40°C to +85°C for robust use
Applications
• Used for controlling electric power in industrial automation
• Utilised in road and tunnel lighting
• Suitable for management of hoists and cranes
• Implemented in automated systems for blinds and shutters
• Ideal for circuit breakers and various electrical distribution panels
What is the maximum voltage rating for switching with this relay?
The relay can handle switching voltages up to 250V AC and 220V DC, ensuring it meets high voltage requirements for numerous applications.
How does the relay perform in extreme temperatures?
It operates effectively within a temperature range of -40°C to +85°C, which makes it suitable for use in both cold and hot environments without compromising reliability.
What types of contact materials are used in this relay?
The relay uses AgNi contact material, which provides excellent conductivity and durability, enhancing its lifespan and operational reliability.
Can this relay be used in automated control systems?
Yes, it is specifically designed for applications in automation, making it ideal for control systems in manufacturing and other industrial settings.
What are the installation requirements for this plug-in relay?
The relay is designed for easy installation in PCBs or control panels, requiring standard mounting practices for quick and secure integration into existing systems.
관련된 링크들
- Finder Relay, 60V ac Coil, 7A Switching Current, 4 CO
- Finder Relay, 60V dc Coil, 7A Switching Current, 4 CO
- Finder Relay, 60V dc Coil, 6A Switching Current, 2 CO
- Finder Relay, 60V ac Coil, 6A Switching Current, 2 CO
- Finder Relay, 60V dc Coil, 10A Switching Current, 2 CO
- Finder Flange Relay, 60V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 60V dc Coil, 10A Switching Current, 2 CO
- Finder Flange Relay, 60V dc Coil, 16A Switching Current, 2 CO