Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 248-1379
- 제조사 부품 번호:
- 453170120310
- 제조업체:
- Finder
Subtotal (1 pack of 50 units)*
₩613,400.00
제조사가 재고 비축중
- 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩12,268.00 | ₩613,390.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1379
- 제조사 부품 번호:
- 453170120310
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | 45 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Coil Power | 0.5W | |
| Standards/Approvals | VDE, UL, RoHS, EAC, CE | |
| Height | 15mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series 45 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Coil Power 0.5W | ||
Standards/Approvals VDE, UL, RoHS, EAC, CE | ||
Height 15mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finders 45 series of miniature PCB relays have ≥ 3 mm or ≥ 3.6 mm contact gap, it has 1 pole (16 A). It is a sensitive DC (coil) version and the coil voltage is 12 V. It is a flux proof device.
This flux proof PCB relay has AgCdO contacts
관련된 링크들
- Finder PCB Relay, 230V ac Coil, 20A Switching Current, SPST
- Finder PCB Relay, 6V dc Coil, 20A Switching Current, SPST
- Finder PCB Relay, 24V ac Coil, 20A Switching Current, SPST
- Finder PCB Relay, 12V dc Coil, 20A Switching Current, SPST
- Finder PCB Relay, 48V ac Coil, 20A Switching Current, SPST
- Finder PCB Relay, 48V dc Coil, 20A Switching Current, SPST
- Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- Finder PCB Relay, 24V dc Coil, 10A Switching Current, SPST