Lovato Electric DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS 제품 번호:
- 247-9542
- 제조사 부품 번호:
- HR101CE012
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩12,380.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-9542
- 제조사 부품 번호:
- HR101CE012
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | HR10 | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kW | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 0.2W | |
| Standards/Approvals | IEC/EN 61810 | |
| Width | 5mm | |
| Length | 28mm | |
| Height | 18.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series HR10 | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kW | ||
Maximum Operating Temperature 70°C | ||
Coil Power 0.2W | ||
Standards/Approvals IEC/EN 61810 | ||
Width 5mm | ||
Length 28mm | ||
Height 18.5mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a Slim electromechanical relay has control voltage 12VDC and, rated current of 6A with contact configuration 1 C/O contact.
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -40 to +70 °C
관련된 링크들
- Lovato Electric DIN Rail Non-Latching Relay, 60V dc Coil, 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
- Lovato Electric Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT
- Lovato Electric Non-Latching Relay, 12V dc Coil, 7A Switching Current, DPDT
- Lovato Electric PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- Lovato Electric PCB Non-Latching Relay, 230V ac Coil, 16A Switching Current, SPDT
- Lovato Electric PCB Non-Latching Relay, 110V ac Coil, 16A Switching Current, SPDT