Lovato Electric Non-Latching Relay, 12V dc Coil, 7A Switching Current, DPDT
- RS 제품 번호:
- 247-9582
- 제조사 부품 번호:
- HR602CD012
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩12,754.00
재고있음
- 추가로 2026년 11월 02일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,754.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-9582
- 제조사 부품 번호:
- HR602CD012
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Series | HR602C | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Switching AC Voltage | 230V ac | |
| Switching Power | 7W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.1W | |
| Length | 81mm | |
| Height | 75.2mm | |
| Standards/Approvals | IEC/EN 61810 | |
| Width | 27.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Series HR602C | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Switching AC Voltage 230V ac | ||
Switching Power 7W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.1W | ||
Length 81mm | ||
Height 75.2mm | ||
Standards/Approvals IEC/EN 61810 | ||
Width 27.2mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator and has 110VAC, rated current of 7A with contact configuration 2 C/O contact.
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -40 to +70 °C
관련된 링크들
- Lovato Electric Non-Latching Relay, 24V dc Coil, 7A Switching Current, DPDT
- Lovato Electric Non-Latching Relay, 110V ac Coil, 7A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay, 230V ac Coil, 7A Switching Current, DPDT
- Lovato Electric PCB Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
- Lovato Electric Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay, 110V dc Coil, 8A Switching Current, DPDT