Panasonic PCB Non-Latching Relay, 24V dc Coil, 30mA Switching Current, 4PDT
- RS 제품 번호:
- 247-4336
- 제조사 부품 번호:
- NC4D-P-DC24V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tray of 20 units)*
₩970,480.00
일시적 품절
- 2027년 3월 02일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 20 - 20 | ₩48,524.00 | ₩970,460.00 |
| 40 - 80 | ₩47,068.00 | ₩941,360.00 |
| 100 - 180 | ₩45,656.00 | ₩913,120.00 |
| 200 + | ₩44,288.00 | ₩885,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-4336
- 제조사 부품 번호:
- NC4D-P-DC24V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | NC | |
| Terminal Type | Solder | |
| Switching Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Width | 7mm | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series NC | ||
Terminal Type Solder | ||
Switching Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Height 12mm | ||
Coil Power 200mW | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Width 7mm | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic NC series of power relays, the contact arrangement is 4 form C for this relay. The relay has twin bifurcated contacts. It is used in applications like electric power equipment, industrial equipment and measuring devices.
Twin (bifurcated) contact
Plug-in terminal/PC board terminal and, sockets and terminal sockets are available
관련된 링크들
- Panasonic PCB Non-Latching Relay, 24V dc Coil, 30mA Switching Current, 4PDT
- Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Omron Flange Non-Latching Relay, 24V Coil, 5A Switching Current, 4PDT
- Lovato Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT
- Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Lovato Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT
- RS PRO Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT