Panasonic PCB Non-Latching Relay, 5V dc Coil, 80mA Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
247-4125
제조사 부품 번호:
ALZN5B05W
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

LZ-N

Terminal Type

Solder

Switching Current

80mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

60W

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Height

12mm

Width

7mm

Standards/Approvals

VDE, UL, RoHS, CSA

Length

22mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic ALZN series of power relays. It has contact arrangement of 1 form A. The device has coil insulation of class B. The rated coil voltage is 5 Vdc. It has a flux-resistant, protective construction.

The device comes in carton packaging

It is used in variety of applications like home appliance, office equipment and industrial equipment

관련된 링크들