TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 240-8978
- 제조사 부품 번호:
- 6-1393238-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,460.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩15,460.00 |
| 25 - 99 | ₩15,080.00 |
| 100 - 249 | ₩14,720.00 |
| 250 + | ₩14,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-8978
- 제조사 부품 번호:
- 6-1393238-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Monostable Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 100Ω | |
| Width | 10mm | |
| Standards/Approvals | RoHS, UL | |
| Coil Power | 400mW | |
| Height | 15mm | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Monostable Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 100Ω | ||
Width 10mm | ||
Standards/Approvals RoHS, UL | ||
Coil Power 400mW | ||
Height 15mm | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- AT
The TE Connectivity SCHRACK power PCB relay RT1 has 400 mW coil power rating DC, 360 Ω coil resistance, UL coil insulation class F.
Product Weight 14 g
Insulation Special Features Tracking Index of Relay Base PTI250
Relay Mounting Type Printed Circuit Board, Socket
Environmental Ambient Temperature (Max) 85 °C [ 185 °F ]
관련된 링크들
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 30A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 5V dc Coil, 8A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 5V dc Coil, 6A Switching Current, SPST
- TE Connectivity Panel Monostable Relay, 24V ac/dc Coil, 3A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, SPST